Filter Your Search
1 - 1 of 1 results
|
M55342H01B14B9R-W
State of the Art Inc
|
Check for Price | No | No | Active | 14.9 kΩ | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342/01 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.32 mm | 640 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |