Filter Your Search
1 - 1 of 1 results
|
M55342E12B32B0R-TR
State of the Art Inc
|
Check for Price | No | Active | 32 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | MIL-PRF-55342/12 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.58 mm | 810 µm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |