Parametric results for: M55342E12B32B0R under Thin Film Resistors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: m55342e12b32b0r
Select parts from the table below to compare.
Compare
Compare
M55342E12B32B0RWS
Vishay Intertechnologies
$12.0868 No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E12B32B0RT0
Vishay Thin Film
Check for Price No No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342E12B32B0R
TT Electronics Resistors
Check for Price No No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6002 mm 787.4 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
M55342E12B32B0R-TR
State of the Art Inc
Check for Price No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 MIL-PRF-55342/12 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 460 µm 1.58 mm 810 µm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342E12B32B0R
State of the Art Inc
Check for Price No No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 MIL-PRF-55342 150 °C 2 RECTANGULAR PACKAGE TIN LEAD OVER NICKEL WRAPAROUND STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
M55342E12B32B0RWS
Vishay Thin Film
Check for Price No No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342E12B32B0RT5
Vishay Thin Film
Check for Price No No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342E12B32B0RT0
Vishay Intertechnologies
Check for Price No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E12B32B0RTI
Vishay Intertechnologies
Check for Price No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342E12B32B0RTS
Vishay Intertechnologies
Check for Price No Active 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant