Filter Your Search
1 - 2 of 2 results
|
M55342E12B22B1MTS
Vishay Intertechnologies
|
Check for Price | No | Active | 22.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | 4.54 | Military: -65C to +150C | 2024-01-23 | 7439-92-1, 872-50-4 | 99 | YES | 7440-02-0, 872-50-4, 13463-67-7, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||
|
M55342E12B22B1MTS
Vishay Thin Film
|
Check for Price | No | No | Active | 22.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | 4.54 | Military: -65C to +150C | 2024-01-23 | 7439-92-1, 872-50-4 | 99 | YES | 7440-02-0, 872-50-4, 13463-67-7, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] |