Parametric results for: M55342E12B1E07RWS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342e12b1e07rws
Select parts from the table below to compare.
Compare
Compare
M55342E12B1E07RWS
Vishay Thin Film
Check for Price No No Active 1.07 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 Waffle Pack TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30
M55342E12B1E07RWS
Vishay Intertechnologies
Check for Price No Active 1.07 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 Waffle Pack TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant