Filter Your Search
1 - 1 of 1 results
|
M55342E11B7E50SWP
Vishay Intertechnologies
|
Check for Price | No | Active | 7.5 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |