Filter Your Search
1 - 3 of 3 results
|
M55342E11B64A9RT5
Vishay Intertechnologies
|
Check for Price | No | Active | 64.9 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342E11B64A9RT5
Vishay Thin Film
|
Check for Price | No | No | Active | 64.9 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E11B64A9RT5
Vishay Dale
|
Check for Price | No | No | Active | unknown |