Parametric results for: M55342E11B3B24RTS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342e11b3b24rts
Select parts from the table below to compare.
Compare
Compare
M55342E11B3B24RTS
Vishay Thin Film
Check for Price No No Active 3.24 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.02 mm 560 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30
M55342E11B3B24RTS
Vishay Intertechnologies
Check for Price No Active 3.24 kΩ 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 30 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.02 mm 560 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant