Parametric results for: M55342E10W174EC under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342e10w174ec
Select parts from the table below to compare.
Compare
Compare
M55342E10W174EC
State of the Art Inc
Check for Price Yes Active 174 kΩ 1 % 500 mW 1010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e4 MIL-PRF-55342 150 °C 2 RECTANGULAR PACKAGE Gold (Au) WRAPAROUND STATE OF THE ART INC CHIP compliant
M55342E10W174EC-TR
State of the Art Inc
Check for Price Yes Active 174 kΩ 1 % 500 mW 1010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e4 MIL-PRF-55342 150 °C 2 RECTANGULAR PACKAGE TR Gold (Au) WRAPAROUND STATE OF THE ART INC CHIP compliant EAR99 8533.21.00.30
M55342E10W174EC-W
State of the Art Inc
Check for Price Yes Active 174 kΩ 1 % 500 mW 1010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e4 MIL-PRF-55342 150 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND STATE OF THE ART INC CHIP compliant