Filter Your Search
1 - 3 of 3 results
|
M55342E10B200ARWS
Vishay Thin Film
|
Check for Price | No | No | Active | 200 Ω | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E10B200ARWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 200 Ω | 0.1 % | 500 mW | 1110 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
M55342E10B200ARWS
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |