Parametric results for: M55342E09B620HCTSM under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342e09b620hctsm
Select parts from the table below to compare.
Compare
Compare
M55342E09B620HCTSM
Vishay Intertechnologies
Check for Price No Active 620 kΩ 2 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 6.58 mm 3.15 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30