Parametric results for: M55342E09B590BUT0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342e09b590but0
Select parts from the table below to compare.
Compare
Compare
M55342E09B590BUT0
Vishay Intertechnologies
Check for Price No Active 590 kΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 not_compliant EAR99 8533.21.00.30