Parametric results for: M55342E08B30B5PWS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342e08b30b5pws
Select parts from the table below to compare.
Compare
Compare
M55342E08B30B5PWS
Vishay Thin Film
Check for Price No No Active 30.5 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 Waffle Pack TIN LEAD OVER NICKEL WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30