Parametric results for: M55342E06B1B40R under Thin Film Resistors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: m55342e06b1b40r
Select parts from the table below to compare.
Compare
Compare
M55342E06B1B40RT1
Vishay Intertechnologies
Check for Price No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E06B1B40RTS
Vishay Thin Film
Check for Price No No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342E06B1B40RTI
Vishay Intertechnologies
Check for Price No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E06B1B40RT5
Vishay Intertechnologies
Check for Price No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E06B1B40RWS
Vishay Intertechnologies
Check for Price No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E06B1B40RT1
Vishay Dale
Check for Price No No Active unknown
M55342E06B1B40RBS
Vishay Thin Film
Check for Price No No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342E06B1B40RWS
Vishay Thin Film
Check for Price No No Active 1.4 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342E06B1B40RT5
Vishay Dale
Check for Price No No Active unknown
M55342E06B1B40RWS
Vishay Dale
Check for Price No No Active unknown