Parametric results for: M55342E06B162BRT5 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m55342e06b162brt5
Select parts from the table below to compare.
Compare
Compare
M55342E06B162BRT5
Vishay Thin Film
Check for Price No No Active 162 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 0705 compliant EAR99 8533.21.00.30
M55342E06B162BRT5
Vishay Intertechnologies
Check for Price No Active 162 kΩ 0.1 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant