Filter Your Search
1 - 1 of 1 results
|
M55342E06B142BRTS
Vishay Intertechnologies
|
$10.9816 | No | Active | 142 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |