Filter Your Search
1 - 3 of 3 results
![]() |
M55342E05B26B7RWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E05B26B7RWS
Vishay Intertechnologies
|
$14.0472 | No | Active | 26.7 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E05B26B7RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 26.7 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | EAR99 | 8533.21.00.30 |