Parametric results for: M55342E03B1B65RWIM under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342e03b1b65rwim
Select parts from the table below to compare.
Compare
Compare
M55342E03B1B65RWIM
Vishay Intertechnologies
Check for Price No Active 1.65 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.67 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30