Parametric results for: M55342E03B19B3RWS under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342e03b19b3rws
Select parts from the table below to compare.
Compare
Compare
M55342E03B19B3RWS
Vishay Thin Film
Check for Price No No Active 19.3 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30
M55342E03B19B3RWS
Vishay Dale
Check for Price No No Active unknown
M55342E03B19B3RWS
Vishay Intertechnologies
Check for Price No Active 19.3 kΩ 0.1 % 200 mW 1005 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant