Filter Your Search
1 - 1 of 1 results
|
M55342E02B69A8MTS
Vishay Thin Film
|
Check for Price Buy | No | No | Active | 69.8 Ω | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | compliant | EAR99 | 8533.21.00.30 |