Filter Your Search
1 - 10 of 2,967 results
|
M55310/25-S-06-A-25M00000
Precision Devices Incorporated
|
Check for Price | Active | 25 MHz | 65 % | 50 OHM | -5.2 V | ECL | 3.5 ns | NO | 3.5 ns | 50 mA | -5.46 V | -4.94 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | 22.53mm x 13.71mm x 5.08mm | PRECISION DEVICES INC | unknown | Clock | ||||||||||
|
M55310/25-S-06-A-25M00000
Wi2Wi
|
Check for Price | No | Active | 25 MHz | 65 % | 50 OHM | -5.2 V | ECL | 3.5 ns | NO | 3.5 ns | 50 mA | -5.46 V | -4.94 V | 60/40 % | 125 °C | -55 °C | THROUGH HOLE MOUNT | 14 | NO | 22.53mm x 13.71mm x 5.08mm | WI2WI INC | compliant | Clock | |||||||||
|
M55310/26-S-07-B-0M015000
Precision Devices Incorporated
|
Check for Price | Active | 15 kHz | 75 % | -5 V | HCMOS | 10 ns | NO | 10 ns | -4.5 V | -5.5 V | 55/45 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.1mm | PRECISION DEVICES INC | unknown | Clock | |||||||||||||
|
M55310/26-B66B50M00000
Q-TECH Corporation
|
Check for Price | Active | 50 MHz | 5 V | 65 MHz | 50 MHz | Not Qualified | 105 °C | -55 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Q-TECH CORP | compliant | Clock | ||||||||||||||||
|
M55310/26-C-37-B-7M000000
Wi2Wi
|
Check for Price | Active | 7 MHz | 75 % | -5 V | HCMOS | 10 ns | NO | 10 ns | -4.5 V | -5.5 V | 60/40 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.08mm x 5.1mm | WI2WI INC | compliant | Clock | |||||||||||||
|
M55310/25-C-07-A-25M00000
Wi2Wi
|
Check for Price | Active | ECL | WI2WI INC | compliant | Clock | |||||||||||||||||||||||||||
|
M55310/21-C-01-B-5M000000
Precision Devices Incorporated
|
Check for Price | Active | 5 MHz | 5 V | TTL | 5 MHz | 1 MHz | 70 mA | Not Qualified | 105 °C | -55 °C | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | PRECISION DEVICES INC | unknown | Clock | FL20,.6 | |||||||||||||
|
M55310/28-C01A14M99900
Q-TECH Corporation
|
Check for Price | Active | 14.999 MHz | 50 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.14mm x 4.78mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
M55310/28-S04A1M000000
Q-TECH Corporation
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL | 5 V | TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.14mm x 4.78mm | Q-TECH CORP | compliant | Clock | ||||||||||
|
M55310/21-C-01-C-1M000000
Wi2Wi
|
Check for Price | Active | 1 MHz | 5 V | TTL | 5 MHz | 1 MHz | 70 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | WI2WI INC | compliant | Clock |