Filter Your Search
1 - 2 of 2 results
|
M55302/65-70Y-33
AirBorn Inc
|
Check for Price | Active | 70 | 2 | 2.5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | STANDARD: MIL-DTL-55302, POLARIZED | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | NO | NO | YES | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.25 inch | 0.585 inch | 4.35 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||
|
M55302/65-70Y
AirBorn Inc
|
Check for Price | Active | 70 | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | YES | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | CRIMP | 0.25 inch | 0.585 inch | 4.35 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |