Parametric results for: M551B108M050AS under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m551b108m050as
Select parts from the table below to compare.
Compare
Compare
M551B108M050AS
KEMET Corporation
Check for Price No Active 1 mF 50 V 1.45 A 20 % 20 mΩ POLARIZED 20 % CHASSIS MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 375 µA 0.05 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE Chassis Mount BULK NO TIN LEAD 12.71 mm LUG 11.1 mm 52.1 mm 50.6 mm KEMET ELECTRONICS CORP , compliant EAR99