Filter Your Search
1 - 1 of 1 results
|
M550B607K050BT
KEMET Corporation
|
Check for Price | Active | 600 µF | 50 V | 875 mA | 10 % | 30 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 225 µA | 0.05 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | TIN | 11.5 mm | LUG | 11.1 mm | 48.4 mm | 28.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |