Filter Your Search
1 - 1 of 1 results
|
M550B507M025AH
KEMET Corporation
|
$254.2933 | No | No | Active | 500 µF | 25 V | 6 A | 20 % | 60 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 94 µA | 0.05 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | TRAY | NO | 11.5 mm | LUG | 11.1 mm | 48.4 mm | 28.2 mm | KEMET ELECTRONICS CORP | , | not_compliant |