Filter Your Search
1 - 1 of 1 results
|
M550B108M050BS
KEMET Corporation
|
Check for Price | No | Active | 1 mF | 50 V | 1.45 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 375 µA | 0.05 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | TIN LEAD | 12.71 mm | LUG | 11.1 mm | 52.1 mm | 50.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |