Filter Your Search
1 - 1 of 1 results
|
M55-7022042R
Harwin
|
$1.2472 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 1.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | 0.98u inch | SURFACE MOUNT | 0.283 inch | 0.388 inch | 0.7 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |