Parametric results for: M54HC85D1 under Arithmetic Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m54hc85d1
Select parts from the table below to compare.
Compare
Compare
M54HC85D1
STMicroelectronics
Check for Price No No Obsolete 4.5 V 280 ns 1 4 NO DIP HC/UH MAGNITUDE COMPARATOR CMOS TRUE 6 V 2 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.83 mm 7.62 mm 20.32 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01