Filter Your Search
1 - 4 of 4 results
|
M54HC688D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 255 ns | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC688D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 255 ns | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC688DG
STMicroelectronics
|
Check for Price | Active | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | 6 V | 2 V | R-CDIP-T20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL20 FP | EAR99 | STMicroelectronics | ||||||||||||||
|
M54HC688DT
STMicroelectronics
|
Check for Price | Active | 1 | 8 | NO | DIP | HC/UH | IDENTITY COMPARATOR | CMOS | 6 V | 2 V | R-CDIP-T20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL20 FP |