Filter Your Search
1 - 10 of 36 results
|
MM54HC688J
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.5 V | 263 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
M54HC688KG
STMicroelectronics
|
Check for Price | Active | 1 | 8 | YES | DFP | HC/UH | IDENTITY COMPARATOR | CMOS | SEATED HGT CALCULATED | 6 V | 2 V | S-CDFP-F20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.4 | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 10.16 mm | 10.16 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT20 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||
|
M54HC688F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC688J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TTMM54HC688E/883
Twilight Technology Inc
|
Check for Price | No | Active | YES | QCCN | MAGNITUDE COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TTMM54HC688J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MM54HC688J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 263 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM54HC688E/883
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | MAGNITUDE COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TTMM54HC688E
Twilight Technology Inc
|
Check for Price | No | Active | YES | QCCN | MAGNITUDE COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
TTMM54HC688J/883B
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |