Filter Your Search
1 - 4 of 4 results
|
M54HC590K
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 250 ns | 1 | 8 | YES | DFP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 26 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC590KG
STMicroelectronics
|
Check for Price | Not Recommended | BINARY COUNTER | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M54HC590KT
STMicroelectronics
|
Check for Price | Not Recommended | BINARY COUNTER | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M54HC590K1
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 250 ns | 1 | 8 | YES | DFP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 26 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | STMicroelectronics |