Filter Your Search
1 - 10 of 11 results
|
M54HC590F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 44 ns | 1 | 8 | NO | DIP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; REGISTERED OUTPUTS | 22 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
M54HC590D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 250 ns | 1 | 8 | NO | DIP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 26 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC590DG
STMicroelectronics
|
Check for Price | Not Recommended | BINARY COUNTER | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | DIL16 FP | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M54HC590K
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 250 ns | 1 | 8 | YES | DFP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 26 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC590F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M54HC590F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 54 ns | 1 | 8 | NO | DIP | 13 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; REGISTERED OUTPUTS | 13 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
MM54HC590J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; REGISTERED OUTPUTS | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M54HC590KG
STMicroelectronics
|
Check for Price | Not Recommended | BINARY COUNTER | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M54HC590KT
STMicroelectronics
|
Check for Price | Not Recommended | BINARY COUNTER | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M54HC590K1
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 250 ns | 1 | 8 | YES | DFP | 22 MHz | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 26 MHz | NO | 6 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | STMicroelectronics |