Filter Your Search
1 - 1 of 1 results
|
M54HC574K1
STMicroelectronics
|
Check for Price | Active | 4.5 V | 285 ns | 1 | 8 | YES | DFP | 21 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 80 µA | 6 V | 2 V | MILITARY | S-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.4 | SQUARE | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.33 mm | 10.16 mm | 10.16 mm | STMICROELECTRONICS | DFP | DFP, FL20,.4 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |