Filter Your Search
1 - 10 of 23 results
|
M54HC573F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM54HC573J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
M54HC573KG
STMicroelectronics
|
Check for Price | Active | YES | DFP | UNIDIRECTIONAL | 3-STATE | HC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | S-CDFP-F20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 10.16 mm | 10.16 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT20 ESA FP | EAR99 | STMicroelectronics | ||||||||||
|
M54HC573KT
STMicroelectronics
|
Check for Price | Active | YES | DFP | UNIDIRECTIONAL | 3-STATE | HC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | S-CDFP-F20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 10.16 mm | 10.16 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT20 ESA FP | EAR99 | STMicroelectronics | ||||||||||
|
M54HC573DT
STMicroelectronics
|
Check for Price | Active | NO | DIP | UNIDIRECTIONAL | 3-STATE | HC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | R-GDIP-T20 | 125 °C | -55 °C | 50k Rad(Si) V | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL20 FP | ||||||||||||
|
MM54HC573E/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCN | 3-STATE | D LATCH | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC573J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC573E-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCN | 3-STATE | D LATCH | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||||||||
|
MM54HC573J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
MM54HC573E-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | QCCN | 3-STATE | D LATCH | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |