Filter Your Search
1 - 10 of 19 results
|
M54HC237KG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | YES | DFP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | INVERTED | 6 V | 2 V | R-CDFP-F16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA FP | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
MM54HC237J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
M54HC237D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 270 ns | 54 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
M54HC237K
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 270 ns | 54 ns | 1 | YES | DFP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | INVERTED | 80 µA | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP, FL16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||
|
MM54HC237J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 350 ns | 1 | NO | DIP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
M54HC237F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 54 ns | 60 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
M54HC237F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 54 ns | 54 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||
|
MM54HC237J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MM54HC237J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 350 ns | 1 | NO | DIP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
M54HC237DG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | NO | DIP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | INVERTED | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | DIL16 FP | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |