Filter Your Search
1 - 3 of 3 results
|
M54HC20K
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 120 ns | 24 ns | 2 | 4 | YES | DFP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
M54HC20K1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 120 ns | 24 ns | 2 | 4 | YES | DFP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC20KT
STMicroelectronics
|
Check for Price | Not Recommended | NAND GATE | TR | STMICROELECTRONICS | unknown | 8542.39.00.01 | FLAT14 ESA FP | EAR99 | STMicroelectronics |