Filter Your Search
1 - 1 of 1 results
|
M54HC133F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 39 ns | 39 ns | 1 | 13 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |