Filter Your Search
1 - 4 of 4 results
![]() |
M54HC123D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 315 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
![]() |
M54HC123D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 315 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
M54HC123DT
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | NO | DIP | HC | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL16 FP | STMicroelectronics | ||||||||||||||
|
M54HC123DG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | NO | DIP | HC | MONOSTABLE MULTIVIBRATOR | CMOS | COMPLEMENTARY | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL16 FP | STMicroelectronics | EAR99 |