Filter Your Search
1 - 10 of 58 results
|
TTMM54HC11E
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 38 ns | 3 | 3 | YES | QCCN | NO | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC11W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 3 | 3 | YES | DFP | 50 pF | NO | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.614 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | |||||||
|
MM54HC11W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 3 | 3 | YES | DFP | 50 pF | NO | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.614 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MM54HC11J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 38 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TTMM54HC11W-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 38 ns | 3 | 3 | YES | DFP | NO | HC/UH | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
M54HC11DT
STMicroelectronics
|
Check for Price | Active | 3 | 3 | NO | DIP | NO | HC | AND GATE | CMOS | 6 V | 2 V | R-GDIP-T14 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 2.54 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | DIL14 FP | ||||||||||||||||
|
MM54HC11J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | AND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54HC11J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | AND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
M54HC11KG
STMicroelectronics
|
Check for Price | Active | 3 | 3 | YES | DFP | NO | HC | AND GATE | CMOS | 6 V | 2 V | R-CDFP-F14 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT14 ESA FP | EAR99 | STMicroelectronics | ||||||||||||||
|
MM54HC11E/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | NO | AND GATE | CMOS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |