Filter Your Search
1 - 10 of 95 results
|
TTMM54HC107J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 185 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM54HC107J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC109J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC107J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC107W/883
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | DFP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-XDFP-F14 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
M54HC10D1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 110 ns | 22 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
TTMM54HC107J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 185 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M54HC109D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 225 ns | 45 ns | 2 | 2 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | ESCC9000 | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
MM54HC109W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | YES | DFP | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MM54HC109E-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | QCCN | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |