Filter Your Search
1 - 3 of 3 results
|
M54HC00F1R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||
|
M54HC00F1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||
|
M54HC00F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 |