Filter Your Search
1 - 1 of 1 results
|
M54939SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 5-BIT AUXILIARY INPUT COUNTER; ADDL DIVI... more | 1 | 55 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 |