Filter Your Search
1 - 1 of 1 results
|
M54676P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 5 V | NO | 500 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 57 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |