Filter Your Search
1 - 1 of 1 results
|
M54547P
Mitsubishi Electric
|
Check for Price | Obsolete | 12 V | NO | 600 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 6 mA | 15 V | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |