Filter Your Search
1 - 1 of 1 results
|
M5299-10001B-500PC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 500 Psi | -14.7 Psi | 0.5-4.5V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4JIS B2351 | 30 V | 5 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |