Filter Your Search
1 - 1 of 1 results
|
M5296-12001G-03KPG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 3000 Psi | 0.5-4.5V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | M14X1.5MM, ISO 6149-2 | 30 V | 5 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |