Filter Your Search
1 - 1 of 1 results
|
M5294P
Mitsubishi Electric
|
Check for Price | No | Transferred | 10 V | 6 V | 5 V | 100 mA | -5 V | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 15 V | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDIP-T16 | e0 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Standard Drop |