Filter Your Search
1 - 1 of 1 results
|
M528E-02000S-500BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 7251.89 Psi | -1 Psi | 1-6V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | M12X1.5MM, ISO 6149-2 | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |