Filter Your Search
1 - 1 of 1 results
|
M5282-11001F-05KPC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 5000 Psi | -14.7 Psi | 1-6V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP FEMALE | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |