Filter Your Search
1 - 1 of 1 results
|
M527C-00000N-010BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 145 Psi | -14.7 Psi | 0-10V | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 10.92 MM | 10 mA | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONDUIT | 64.58 mm | 24 mm | TE CONNECTIVITY LTD | unknown |